
* Images are for reference only
WJ55S-B-10.0-06P-13-00A
Extended
- Manufacturer
- Ningbo Kangnex Elec
- MFR.Part #
- WJ55S-B-10.0-06P-13-00A
- JLCPCB Part #
- C2890916
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 1 10mm 12~22 1x6P 32A 4 6 6P 750V Black M4 Side Mount Straight Plugin,P=10mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 200
Total: $0.00
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.5388
10+
$0.4342
30+
$0.3803
100+
$0.3296
500+
$0.2979
1000+
$0.2821
Welcome back, may I help you?