
* Images are for reference only
WJ35C-A-8.25-05P-13-00A
Extended
- Manufacturer
- Ningbo Kangnex Elec
- MFR.Part #
- WJ35C-A-8.25-05P-13-00A
- JLCPCB Part #
- C2890764
- Package
- Plugin,P=8.25mm
- Description
- -40℃~+105℃ 1 14~22 15A 1x5P 2.5 300V 5 5P 8.25mm Black M3 Mid Terminal Straight Plugin,P=8.25mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 240
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3437
50+
$0.2700
240+
$0.2383
480+
$0.1988
2400+
$0.1812
5040+
$0.1707
Welcome back, may I help you?