
* Images are for reference only
ST-4ETG 10K OHM (103)
Extended
- Manufacturer
- Nidec
- MFR.Part #
- ST-4ETG 10K OHM (103)
- JLCPCB Part #
- C132882
- Package
- SMD
- Description
- 10kΩ ±20% SMD Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6687
10+
$0.6526
30+
$0.6429
100+
$0.6332
500+
$0.5783
Related Products
Welcome back, may I help you?