
* Images are for reference only
P-3000S-501G-04
Extended
- Manufacturer
- Nidec
- MFR.Part #
- P-3000S-501G-04
- JLCPCB Part #
- C3237595
- Package
- DIP-5
- Description
- -20℃~+100℃ 49Kpa DIP-5 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$266.0692
200+
$102.9662
500+
$99.3469
1000+
$97.5590
Related Products
Welcome back, may I help you?