
* Images are for reference only
P-2000-103G-15-AN
Extended
- Manufacturer
- Nidec
- MFR.Part #
- P-2000-103G-15-AN
- JLCPCB Part #
- C3263305
- Package
- DIP-6
- Description
- -20℃~+80℃ 0Kpa~9.81bar 1ms DIP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.0024
200+
$12.3844
500+
$11.9507
1000+
$11.7355
Related Products
Welcome back, may I help you?