
* Images are for reference only
M-22S10 1K
Extended
- Manufacturer
- Nidec
- MFR.Part #
- M-22S10 1K
- JLCPCB Part #
- C7221041
- Package
- -
- Description
- 10 1kΩ 2W ±0.2% ±50ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.8977
200+
$10.7324
500+
$10.3748
1000+
$10.1976
Related Products
Welcome back, may I help you?