
* Images are for reference only
CVS-04B
Extended
- Manufacturer
- Nidec
- MFR.Part #
- CVS-04B
- JLCPCB Part #
- C5977069
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 1,000 times 100mA 1mm 4 6V Gull Wing SPST Slide, Rocked SMD,P=1mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 477
In-stock Item Pricing
Qty Unit Price
1+
$2.1488
10+
$1.8347
30+
$1.6382
100+
$1.4368
Related Products
Welcome back, may I help you?