
* Images are for reference only
CT-94EW 1K OHM (102)
Extended
- Manufacturer
- Nidec
- MFR.Part #
- CT-94EW 1K OHM (102)
- JLCPCB Part #
- C132864
- Package
- Plugin
- Description
- 1kΩ ±10% 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0409
10+
$0.8440
30+
$0.7456
100+
$0.5971
500+
$0.5374
1000+
$0.5084
Related Products
Welcome back, may I help you?