
* Images are for reference only
CT-20EP102
Extended
- Manufacturer
- Nidec
- MFR.Part #
- CT-20EP102
- JLCPCB Part #
- C2921716
- Package
- Plugin-3P,6.4x5mm
- Description
- 15 1kΩ 500mW ±10% ±100ppm/℃ 插件-3P,6.4x5mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.6098
10+
$0.5969
30+
$0.5888
100+
$0.5808
Related Products
Welcome back, may I help you?