This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CJS-1201TA

Extended
Manufacturer
Nidec
MFR.Part #
CJS-1201TA
JLCPCB Part #
C2921632
Package
SMD-3P,5.4x2.5mm
Description
-40℃~+85℃ 100mA 2.5mm 2.5mm 5.4mm 50V J-Lead SPDT Surface Mount,Vertical White SMD-3P,5.4x2.5mm Slide Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 15

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7420
10+ $0.6039
30+ $0.5349
100+ $0.4658
500+ $0.4064
1000+ $0.3855

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons