
* Images are for reference only
CHS-10B
Extended
- Manufacturer
- Nidec
- MFR.Part #
- CHS-10B
- JLCPCB Part #
- C3312508
- Package
- SMD,P=1.27mm
- Description
- -40℃~+85℃ 1.27mm 10 100mA 2,000 cycles 6V Gull Wing Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8533
200+
$1.8788
500+
$1.8128
1000+
$1.7805
Related Products
Welcome back, may I help you?