
* Images are for reference only
CFS-0602TA
Extended
- Manufacturer
- Nidec
- MFR.Part #
- CFS-0602TA
- JLCPCB Part #
- C2986308
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 100mA 2.54mm 6 6V SPST SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.7799
10+
$0.7622
30+
$0.7509
100+
$0.7396
Related Products
Welcome back, may I help you?