
* Images are for reference only
CFS-0200TB
Extended
- Manufacturer
- Nidec
- MFR.Part #
- CFS-0200TB
- JLCPCB Part #
- C2921579
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 100mA 2 6V Black Gull Wing SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 168
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 163
In-stock Item Pricing
Qty Unit Price
1+
$0.9336
10+
$0.7592
30+
$0.6736
100+
$0.5863
500+
$0.5347
1000+
$0.5088
Related Products
Welcome back, may I help you?