
* Images are for reference only
CFP-0412MC
Extended
- Manufacturer
- Nidec
- MFR.Part #
- CFP-0412MC
- JLCPCB Part #
- C2921560
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 100mA 4 6V PC Pin Piano Key SPST SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$1.7461
10+
$1.4900
36+
$1.3305
108+
$1.1678
504+
$1.0937
1008+
$1.0615
2016+
$1.0486
3996+
$1.0406
Related Products
Welcome back, may I help you?