
* Images are for reference only
CAS-120B1
Extended
- Manufacturer
- Nidec
- MFR.Part #
- CAS-120B1
- JLCPCB Part #
- C3664598
- Package
- SMD
- Description
- -40℃~+85℃ 100mA 2,000 cycles 2.5mm 5.4mm 6V Gull Wing SPDT Screwdriver Slot Surface Mount,Vertical White SMD Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 157
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 111
In-stock Item Pricing
Qty Unit Price
1+
$0.6229
10+
$0.4971
30+
$0.4358
100+
$0.3744
500+
$0.3373
1000+
$0.3180
Related Products
Welcome back, may I help you?