
* Images are for reference only
ATE1G-2M3-10-Z
Extended
- Manufacturer
- Nidec
- MFR.Part #
- ATE1G-2M3-10-Z
- JLCPCB Part #
- C2921531
- Package
- Plugin
- Description
- -20℃~+85℃ 18mm 30,000 Cycles 50mA 5mm 60V 9.5mm Cylinder Lever Gull Wing SPDT Through Hole 插件 Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3021
10+
$2.7698
25+
$2.4552
Related Products
Welcome back, may I help you?