
* Images are for reference only
AS1D-2M-10-Z
Extended
- Manufacturer
- Nidec
- MFR.Part #
- AS1D-2M-10-Z
- JLCPCB Part #
- C2921515
- Package
- Plugin
- Description
- -20℃~+85℃ 12.3mm 50mA 5mm 60V 9.5mm Black PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8615
10+
$2.4421
25+
$2.1802
Related Products
Welcome back, may I help you?