
* Images are for reference only
1211PB101
Extended
- Manufacturer
- Nidec
- MFR.Part #
- 1211PB101
- JLCPCB Part #
- C19556969
- Package
- -
- Description
- 100Ω 22 750mW ±5% ±50ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.5452
210+
$14.5826
510+
$14.0955
990+
$13.8535
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?