
* Images are for reference only
1211P201
Extended
- Manufacturer
- Nidec
- MFR.Part #
- 1211P201
- JLCPCB Part #
- C19619334
- Package
- -
- Description
- 200Ω 22 750mW ±5% ±50ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.1846
200+
$12.0446
480+
$11.6417
1000+
$11.4435
Welcome back, may I help you?