
* Images are for reference only
1113TR500
Extended
- Manufacturer
- Nidec
- MFR.Part #
- 1113TR500
- JLCPCB Part #
- C19490135
- Package
- -
- Description
- 1 50Ω 750mW ±10% ±50ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1067
200+
$5.2295
500+
$5.0555
1000+
$4.9686
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?