
* Images are for reference only
A222Y20V16
Extended
- Manufacturer
- Nicomatic
- MFR.Part #
- A222Y20V16
- JLCPCB Part #
- C6423364
- Package
- Plugin,P=1mm
- Description
- -65℃~+200℃ 1mm 1mm 2 2.5A 20P 4.4mm 600V Gold Through Hole Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.2316
200+
$24.8317
500+
$24.0017
1000+
$23.5922
Welcome back, may I help you?