
* Images are for reference only
UWZ1A221MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UWZ1A221MCL1GS
- JLCPCB Part #
- C5815813
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 105mA@120Hz 10V 220uF 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1952
200+
$0.0780
500+
$0.0754
900+
$0.0741
Related Products
Welcome back, may I help you?