This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UWT1H220MCL6GS

Extended
Manufacturer
Nichicon
MFR.Part #
UWT1H220MCL6GS
JLCPCB Part #
C433280
Package
SMD,D6.3xL5.8mm
Description
-55℃~+105℃ 1000hrs@105℃ 22uF 45mA@120Hz 50V ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 275

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 274

In-stock Item Pricing

Qty Unit Price
1+ $0.4464
10+ $0.3561
30+ $0.3175
100+ $0.2691
500+ $0.2482
1000+ $0.2353

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons