This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UWD1A102MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UWD1A102MCL1GS
JLCPCB Part #
C3829113
Package
SMD,D10xL10mm
Description
-55℃~+105℃ 1000uF 10V 10mm 10mm 335mA@120Hz 5000hrs@105℃ ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4533
200+ $0.1754
500+ $0.1693
1000+ $0.1662

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons