
* Images are for reference only
UUJ2E220MNQ1MS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUJ2E220MNQ1MS
- JLCPCB Part #
- C2163992
- Package
- SMD
- Description
- -40℃~+105℃ 180mA@120Hz 22uF 250V 5000hrs@105℃ ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5404
200+
$0.2091
500+
$0.2027
1000+
$0.1995
Related Products