This website requires JavaScript.
no-image

* Images are for reference only

UST1C101MDD

Extended
Manufacturer
Nichicon
MFR.Part #
UST1C101MDD
JLCPCB Part #
C1584962
Package
Plugin,D8xL8mm
Description
-55℃~+105℃ 1000hrs@105℃ 100uF 107mA@120Hz 16V 3.5mm 8mm 8mm ±20% 插件,D8xL8mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 78

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1150
200+ $0.0446
500+ $0.0430
1000+ $0.0422
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons