
* Images are for reference only
USP1HR22MDD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- USP1HR22MDD
- JLCPCB Part #
- C1579929
- Package
- Plugin
- Description
- -40℃~+85℃ 1.5mm 2.3mA@120Hz 2000hrs@85℃ 220nF 4mm 50V ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1054
1000+
$0.0408
2500+
$0.0394
5000+
$0.0387
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?