
* Images are for reference only
USF1A101MDD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- USF1A101MDD
- JLCPCB Part #
- C1582288
- Package
- Plugin
- Description
- -55℃~+105℃ 1000hrs@105℃ 100uF 10V 200mA@100kHz 3.5mm 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1621
200+
$0.0628
500+
$0.0605
1000+
$0.0595