UST1A101MDD
Extended
* Images are for reference only

UST1A101MDD

Attributes
Value
Manufacturer
MFR.Part #
UST1A101MDD
JLCPCB Part #
C1582567
Package
Plugin
Description
-55℃~+105℃ 1000hrs@105℃ 100uF 10V 144mA@10kHz 3.5mm 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin
Operating Temperature-55℃~+105℃
Lifetime1000hrs@105℃
Pin Spacing3.5mm
Voltage Rating10V
Tolerance±20%
Capacitance100uF
Ripple Current144mA@10kHz
Diameter8mm