
* Images are for reference only
UPV1H6R8MFD1TA
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPV1H6R8MFD1TA
- JLCPCB Part #
- C1592515
- Package
- Plugin,D5xL12.5mm
- Description
- -55℃~+105℃ 12.5mm 5000hrs@105℃ 50V 5mm 5mm 6.8uF 91mA@100kHz ±20% 插件,D5xL12.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1365
1000+
$0.0529
2500+
$0.0511
5000+
$0.0501
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?