
* Images are for reference only
UPT2W680MHD6
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPT2W680MHD6
- JLCPCB Part #
- C1586732
- Package
- Plugin,D18xL31.5mm
- Description
- -25℃~+105℃ 18mm 31.5mm 450V 5000hrs@105℃ 68uF 7.5mm 768mA@10kHz ±20% 插件,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9700
200+
$0.7627
500+
$0.7354
1000+
$0.7225
Related Products
Welcome back, may I help you?