This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPJ2A391MHD6

Extended
Manufacturer
Nichicon
MFR.Part #
UPJ2A391MHD6
JLCPCB Part #
C1669078
Package
Plugin,D18xL31.5mm
Description
-55℃~+105℃ 1.6A@10kHz 100V 18mm 31.5mm 390uF 5000hrs@105℃ 7.5mm ±20% 插件,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7702
200+ $0.2988
500+ $0.2874
1000+ $0.2826

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons