This website requires JavaScript.
no-image

* Images are for reference only

UPJ1E471MHD6

Extended
Manufacturer
Nichicon
MFR.Part #
UPJ1E471MHD6
JLCPCB Part #
C1585067
Package
Plugin,D12.5xL15mm
Description
-55℃~+105℃ 12.5mm 15mm 25V 470uF 5000hrs@105℃ 5mm 985mA@10kHz ±20% 插件,D12.5xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3560
200+ $0.1379
500+ $0.1330
1000+ $0.1306
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons