
* Images are for reference only
UMP1E3R3MDD1TP
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UMP1E3R3MDD1TP
- JLCPCB Part #
- C1579365
- Package
- Plugin
- Description
- -40℃~+85℃ 18mA@10kHz 2.5mm 2000hrs@85℃ 25V 3.3uF 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1338
200+
$0.0519
500+
$0.0500
1000+
$0.0492
Welcome back, may I help you?