This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCZ1J220MCS1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCZ1J220MCS1GS
JLCPCB Part #
C3828810
Package
SMD,D8xL10.8mm
Description
-40℃~+125℃ 10.8mm 100mA@100kHz 22uF 3000hrs@125℃ 63V 700mΩ@100kHz 8mm ±20% SMD,D8xL10.8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4490
200+ $0.1738
500+ $0.1677
1000+ $0.1647
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons