This website requires JavaScript.
no-image

* Images are for reference only

UCZ1C221MCS1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCZ1C221MCS1GS
JLCPCB Part #
C1517741
Package
SMD,D8xL10mm
Description
-40℃~+125℃ 16V 200mΩ@100kHz 220uF 270mA@100kHz 3000hrs@125℃ ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5185
200+ $0.2013
500+ $0.1933
1000+ $0.1901
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons