
* Images are for reference only
UCX1C221MCS1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCX1C221MCS1GS
- JLCPCB Part #
- C1517738
- Package
- SMD,D8xL10mm
- Description
- -40℃~+135℃ 16V 2000hrs@135℃ 200mΩ@100kHz 220uF 270mA@100kHz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5244
200+
$0.2043
500+
$0.1963
1000+
$0.1931
Related Products