
* Images are for reference only
UCX1H101MCS1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCX1H101MCS1GS
- JLCPCB Part #
- C2163683
- Package
- SMD,D10xL10.5mm
- Description
- -40℃~+135℃ 10.5mm 100uF 10mm 2000hrs@135℃ 200mΩ 250mA@120Hz 50V ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1984
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1978
In-stock Item Pricing
Qty Unit Price
1+
$0.9726
10+
$0.7890
30+
$0.6973
100+
$0.6071
500+
$0.5523
1000+
$0.5234
Related Products