This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCL1A471MNL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCL1A471MNL1GS
JLCPCB Part #
C3828860
Package
SMD,D8xL10mm
Description
-55℃~+105℃ 10V 10mm 2000hrs@105℃ 425mA@120Hz 470uF 8mm ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4261
200+ $0.1649
500+ $0.1591
1000+ $0.1562

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons