
* Images are for reference only
RPS1H820MCN1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- RPS1H820MCN1GS
- JLCPCB Part #
- C3274618
- Package
- SMD,D10xL12.7mm
- Description
- -55℃~+105℃ 10mm 12.7mm 2000hrs@105℃ 23mΩ 280mA@120Hz 50V 82uF Polymer ±20% SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5197
200+
$0.9757
400+
$0.9419
800+
$0.9242