
* Images are for reference only
PHB1404400KHSD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- PHB1404400KHSD
- JLCPCB Part #
- C3783246
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+85℃ 275V、400V 4uF ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 266
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9613
266+
$1.5331
532+
$1.4801
1064+
$1.4528