This website requires JavaScript.
no-image

* Images are for reference only

URS2E470MRD6

Extended
Manufacturer
Nichicon
MFR.Part #
URS2E470MRD6
JLCPCB Part #
C5112069
Package
Plugin,D20xL17mm
Description
-40℃~+85℃ 10mm 17mm 2000hrs@85℃ 20mm 250V 420mA@120Hz 47uF ±20% 插件,D20xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 300

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5313
300+ $0.5936
600+ $0.5727
900+ $0.5614

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons