
* Images are for reference only
MHBS554470KHSD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- MHBS554470KHSD
- JLCPCB Part #
- C3793269
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+85℃ 4.7uF 400V、1kV ±10% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 266
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6379
266+
$1.7951
532+
$1.7324
1064+
$1.7003