This website requires JavaScript.
no-image

* Images are for reference only

LNU2G332MSEG

Extended
Manufacturer
Nichicon
MFR.Part #
LNU2G332MSEG
JLCPCB Part #
C1586812
Package
Bolt,D63.5xL98mm
Description
-40℃~+105℃ 13.6A@120Hz 28.6mm 3300uF 400V 5000hrs@105℃ 63.5mm 98mm ±20% 螺栓,D63.5xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $60.5022
200+ $23.4136
500+ $22.5919
1000+ $22.1850
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons