
* Images are for reference only
FP-016RE101M-S8CG
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- FP-016RE101M-S8CG
- JLCPCB Part #
- C2922438
- Package
- Plugin,D6.3xL8mm
- Description
- 100uF 16V 6.3mm 8mm ±20% 插件,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1315
50+
$0.1289
150+
$0.1270
500+
$0.1252
Related Products