This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC7SET32GW,125

Extended
Manufacturer
Nexperia
MFR.Part #
XC7SET32GW,125
JLCPCB Part #
C553863
Package
TSSOP-5-1.3mm
Description
-40℃~+125℃ 1 100mV、550mV 10ns@5V,50pF 2 2V 3.7V、4.4V 4.5V~5.5V 40uA 7SET 800mV 8mA 8mA OR Gate TSSOP-5-1.3mm Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2197
10+ $0.2149
30+ $0.2100
100+ $0.2068

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons