
* Images are for reference only
TL431MFDT,215
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- TL431MFDT,215
- JLCPCB Part #
- C553848
- Package
- SOT-23
- Description
- -40℃~+125℃ 100mA 2.495V~36V 400uA Adjustable Parallel ±2% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4121
10+
$0.3488
30+
$0.3217
100+
$0.2877
500+
$0.2728
1000+
$0.2637
Related Products
Welcome back, may I help you?