This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SZMM5Z18VT5GF

Extended
Manufacturer
Nexperia
MFR.Part #
SZMM5Z18VT5GF
JLCPCB Part #
C3733630
Package
SOD-523
Description
1 Independent 17.64V~18.36V 18V 300mW 50nA@12.6V ±2% SOD-523 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 144

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0622
200+ $0.0241
500+ $0.0233
1000+ $0.0228

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons