This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SZMM5Z11VT5GF

Extended
Manufacturer
Nexperia
MFR.Part #
SZMM5Z11VT5GF
JLCPCB Part #
C3737260
Package
SOD-523
Description
1 Independent 10.78V~11.22V 100nA@8V 11V 300mW ±2% SOD-523 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 200

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 200

In-stock Item Pricing

Qty Unit Price
1+ $0.2056
50+ $0.2011
150+ $0.1980
500+ $0.1950

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons