
* Images are for reference only
PUMH7F
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PUMH7F
- JLCPCB Part #
- C553540
- Package
- TSSOP-6
- Description
- -65℃~+150℃ 100mA 2 NPN (Pre-Biased) 300mW 330 4.7kΩ 50V TSSOP-6 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 457
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0331
10+
$0.0260
30+
$0.0220
100+
$0.0196
500+
$0.0175
1000+
$0.0164
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?